Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input
AG9924M

AG9912MT

DigiKey Part Number
5061-AG9912MT-ND
Manufacturer
Manufacturer Product Number
AG9912MT
Description
ISOLATED POE PD MODULE 12V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.85" L x 0.57" W x 0.56" H (21.7mm x 14.4mm x 14.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10194,23200 Kč1 942,32 Kč
50188,98200 Kč9 449,10 Kč
100183,73460 Kč18 373,46 Kč
200178,48300 Kč35 696,60 Kč
500173,23392 Kč86 616,96 Kč
1 000162,73450 Kč162 734,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč