Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input
AG9924M

AG9905M

DigiKey Part Number
5061-AG9905M-ND
Manufacturer
Manufacturer Product Number
AG9905M
Description
ISOLATED POE PD MODULE 5V 9W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated PoE (Power over Ethernet) Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
8-SMD Module
Voltage - Input (Max)
57V
Size / Dimension
0.85" L x 0.57" W x 0.56" H (21.7mm x 14.4mm x 14.3mm)
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
1.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
10188,98200 Kč1 889,82 Kč
50183,73260 Kč9 186,63 Kč
100178,48300 Kč17 848,30 Kč
200173,23350 Kč34 646,70 Kč
500167,98400 Kč83 992,00 Kč
1 000157,48500 Kč157 485,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč