


AG9905-LPB | |
|---|---|
DigiKey Part Number | 5061-AG9905-LPB-ND |
Manufacturer | |
Manufacturer Product Number | AG9905-LPB |
Description | ISOLATED POE PD MODULE 5V 7W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.4A 36V - 57V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Mfr | Power (Watts) 7 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Size / Dimension 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) |
Voltage - Input (Max) 57V | Standard Number 60950-1 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 188,98200 Kč | 1 889,82 Kč |
| 100 | 183,73250 Kč | 18 373,25 Kč |
| 200 | 178,48300 Kč | 35 696,60 Kč |
| 1 000 | 157,48500 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |






