
AG9703-2BR | |
|---|---|
DigiKey Part Number | 5061-AG9703-2BR-ND |
Manufacturer | |
Manufacturer Product Number | AG9703-2BR |
Description | ISOLATED POE PD MODULE 3.3V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.82A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.82A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,66000 Kč | 197,66 Kč |
| 10 | 192,45600 Kč | 1 924,56 Kč |
| 25 | 176,85120 Kč | 4 421,28 Kč |
| 50 | 176,64300 Kč | 8 832,15 Kč |
| 300 | 171,65020 Kč | 51 495,06 Kč |
| 540 | 166,44915 Kč | 89 882,54 Kč |
| 1 020 | 145,64200 Kč | 148 554,84 Kč |
| Unit Price without VAT: | 197,66000 Kč |
|---|---|
| Unit Price with VAT: | 239,16860 Kč |





