
AG9705-S | |
|---|---|
DigiKey Part Number | 5061-AG9705-S-ND |
Manufacturer | |
Manufacturer Product Number | AG9705-S |
Description | ISOLATED POE PD MODULE 5V 9W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 10-SIP Module |
Voltage - Input (Max) 57V | Size / Dimension 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 188,98200 Kč | 1 889,82 Kč |
| 25 | 183,73240 Kč | 4 593,31 Kč |
| 120 | 173,23350 Kč | 20 788,02 Kč |
| 300 | 167,98470 Kč | 50 395,41 Kč |
| 540 | 162,73567 Kč | 87 877,26 Kč |
| 1 020 | 144,36125 Kč | 147 248,48 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |


