
AG97012-FL | |
|---|---|
DigiKey Part Number | 5061-AG97012-FL-ND |
Manufacturer | |
Manufacturer Product Number | AG97012-FL |
Description | 12W 12V ISOLATED POE PD MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 1A 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | AG97012-FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.2% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module | |
Size / Dimension | 2.20" L x 0.49" W x 0.55" H (56.0mm x 12.5mm x 14.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 152,23600 Kč | 1 522,36 Kč |
| 25 | 149,08600 Kč | 3 727,15 Kč |
| 300 | 146,98670 Kč | 44 096,01 Kč |
| 540 | 144,88698 Kč | 78 238,97 Kč |
| 1 020 | 131,23853 Kč | 133 863,30 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |





