EFR32MG12 - Transceiver 868MHz ~ 915MHz, 868MHz ~ 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWSTK6007A

DigiKey Part Number
336-SLWSTK6007A-ND
Manufacturer
Manufacturer Product Number
SLWSTK6007A
Description
WI-SUN WIRELESS STARTER KIT (WST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32MG12 - Transceiver 868MHz ~ 915MHz, 868MHz ~ 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
868MHz ~ 915MHz, 868MHz ~ 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG12
Note
-
RF Type
-
RF Frequency
868MHz ~ 915MHz, 868MHz ~ 2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 024,71000 Kč12 024,71 Kč
Manufacturers Standard Package
Unit Price without VAT:12 024,71000 Kč
Unit Price with VAT:14 549,89910 Kč