BP35C5 - Transceiver 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BP35C5 - Transceiver 902MHz ~ 928MHz Evaluation Board
BP35C5 Wi-SUN FAN Compatible Wireless Communication Module

BP35C5-T01

DigiKey Part Number
846-BP35C5-T01-ND
Manufacturer
Manufacturer Product Number
BP35C5-T01
Description
EVAL BOARD BP35C5 WI-SUN FAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BP35C5 - Transceiver 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
902MHz ~ 928MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BP35C5
Note
-
RF Type
-
RF Frequency
902MHz ~ 928MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 319,93000 Kč1 319,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 319,93000 Kč
Unit Price with VAT:1 597,11530 Kč