
WI-SUN-PK6015A | |
|---|---|
DigiKey Part Number | 336-WI-SUN-PK6015A-ND |
Manufacturer | |
Manufacturer Product Number | WI-SUN-PK6015A |
Description | FG25 863-870MHZ WISUN+16DBM KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG25 Wireless Gecko 25 Transceiver 863MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 863MHz ~ 870MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG25 | |
Note | - | |
RF Type | - | |
RF Frequency | 863MHz ~ 870MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 602,92000 Kč | 13 602,92 Kč |
| 10 | 13 569,64300 Kč | 135 696,43 Kč |
| Unit Price without VAT: | 13 602,92000 Kč |
|---|---|
| Unit Price with VAT: | 16 459,53320 Kč |



