
SIWX91X-RB4342A | |
|---|---|
DigiKey Part Number | 336-SIWX91X-RB4342A-ND |
Manufacturer | |
Manufacturer Product Number | SIWX91X-RB4342A |
Description | SIWX917 WI-FI 6 8MB FLASH + 8MB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SiWG917 - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part SiWG917 |
Packaging Box | RF Type 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,94000 Kč | 919,94 Kč |
| Unit Price without VAT: | 919,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,12740 Kč |




