
SIWG917M121XGTBA | |
|---|---|
DigiKey Part Number | 336-SIWG917M121XGTBA-ND |
Manufacturer | |
Manufacturer Product Number | SIWG917M121XGTBA |
Description | WI-FI 6 SOC IC, QFN 7X7, 2.4 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 672kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART |
Series | GPIO 45 |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Current - Receiving 10mA ~ 18mA |
Type TxRx + MCU | Current - Transmitting 10mA ~ 17mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 84-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 54Mbps | Supplier Device Package 84-QFN (7x7) |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,63900 Kč | 1 306,39 Kč |
| 25 | 122,88080 Kč | 3 072,02 Kč |
| 100 | 112,37570 Kč | 11 237,57 Kč |
| 260 | 105,91465 Kč | 27 537,81 Kč |
| 520 | 101,58354 Kč | 52 823,44 Kč |
| 1 040 | 97,53155 Kč | 101 432,81 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |





