
SIWG917M100MGTBA | |
|---|---|
DigiKey Part Number | 336-SIWG917M100MGTBA-ND |
Manufacturer | |
Manufacturer Product Number | SIWG917M100MGTBA |
Description | WI-FI 6 SOC IC, QFN 7X7, 2.4 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 8MB Flash, 672kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART |
Series | GPIO 45 |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Current - Receiving 10mA ~ 18mA |
Type TxRx + MCU | Current - Transmitting 10mA ~ 17mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 84-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 54Mbps | Supplier Device Package 84-QFN (7x7) |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 134,43500 Kč | 1 344,35 Kč |
| 25 | 126,45960 Kč | 3 161,49 Kč |
| 100 | 115,67290 Kč | 11 567,29 Kč |
| 260 | 109,03096 Kč | 28 348,05 Kč |
| 520 | 104,58031 Kč | 54 381,76 Kč |
| 1 040 | 100,41583 Kč | 104 432,46 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |





