
SI7211-B-00-IVR | |
|---|---|
DigiKey Part Number | 336-4130-2-ND - Tape & Reel (TR) 336-4130-1-ND - Cut Tape (CT) 336-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7211-B-00-IVR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SI7211-B-00-IVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply (Max) | 5.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 7kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 28,26400 Kč | 141,32 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 25,23960 Kč | 630,99 Kč |
| 50 | 24,12260 Kč | 1 206,13 Kč |
| 100 | 23,09990 Kč | 2 309,99 Kč |
| 500 | 21,04756 Kč | 10 523,78 Kč |
| 1 000 | 20,28428 Kč | 20 284,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,20225 Kč | 57 606,75 Kč |
| 6 000 | 18,59233 Kč | 111 553,98 Kč |
| 9 000 | 18,25907 Kč | 164 331,63 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |







