26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046244426010846+

DigiKey Part Number
478-046244426010846+TR-ND - Tape & Reel (TR)
478-046244426010846+CT-ND - Cut Tape (CT)
478-046244426010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046244426010846+
Description
CONN FFC VERT 26POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
26
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,54900 Kč195,49 Kč
2518,31880 Kč457,97 Kč
5017,44100 Kč872,05 Kč
10016,60940 Kč1 660,94 Kč
25015,56792 Kč3 891,98 Kč
50014,82416 Kč7 412,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,71799 Kč20 576,99 Kč
3 00013,06335 Kč39 190,05 Kč
4 50012,69516 Kč57 128,22 Kč
7 50012,24603 Kč91 845,22 Kč
10 50011,95904 Kč125 569,92 Kč
15 00011,66212 Kč174 931,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč