
SI4356-B1A-FM | |
|---|---|
DigiKey Part Number | 336-2557-ND |
Manufacturer | |
Manufacturer Product Number | SI4356-B1A-FM |
Description | RF RX FSK/GFSK 315-917MHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, OOK 315MHz ~ 917MHz -113dBm 120kbps PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Receiving 12mA |
Manufacturer Silicon Labs | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 1.8V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Frequency 315MHz ~ 917MHz | Mounting Type Surface Mount |
Sensitivity -113dBm | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 120kbps | Supplier Device Package 20-QFN (3x3) |
Modulation or Protocol FSK, GFSK, OOK | Base Product Number |
Applications Remote Control, RKE, Security Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 70,55400 Kč | 705,54 Kč |
| 25 | 66,70440 Kč | 1 667,61 Kč |
| 100 | 61,39860 Kč | 6 139,86 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |


