
SI4356-B1A-FMR | |
|---|---|
DigiKey Part Number | SI4356-B1A-FMRTR-ND - Tape & Reel (TR) SI4356-B1A-FMRCT-ND - Cut Tape (CT) SI4356-B1A-FMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4356-B1A-FMR |
Description | RF RX FSK/GFSK 315-917MHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, OOK 315MHz ~ 917MHz -113dBm 120kbps PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Receiving 12mA |
Manufacturer Silicon Labs | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Frequency 315MHz ~ 917MHz | Mounting Type Surface Mount |
Sensitivity -113dBm | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 120kbps | Supplier Device Package 20-QFN (3x3) |
Modulation or Protocol FSK, GFSK, OOK | Base Product Number |
Applications Remote Control, RKE, Security Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 10 | 79,02100 Kč | 790,21 Kč |
| 25 | 74,21240 Kč | 1 855,31 Kč |
| 100 | 67,70740 Kč | 6 770,74 Kč |
| 250 | 63,86036 Kč | 15 965,09 Kč |
| 500 | 61,16834 Kč | 30 584,17 Kč |
| 1 000 | 58,64942 Kč | 58 649,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,56673 Kč | 138 916,83 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |


