Similar
Similar

SI4313-B1-FM | |
|---|---|
DigiKey Part Number | 336-1980-5-ND |
Manufacturer | |
Manufacturer Product Number | SI4313-B1-FM |
Description | RF RX FSK/GFSK 240-960MHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, OOK 240MHz ~ 960MHz -118dBm 128kbps PCB, Surface Mount 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI4313-B1-FM Models |
Category | Current - Receiving 18.5mA |
Manufacturer Silicon Labs | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 1.8V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Frequency 240MHz ~ 960MHz | Mounting Type Surface Mount |
Sensitivity -118dBm | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 128kbps | Supplier Device Package 20-QFN (4x4) |
Modulation or Protocol FSK, GFSK, OOK | Base Product Number |
Applications Data Logging, Health Monitors, Remote Control, Weather Station |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC113LRGPR | Texas Instruments | 5 237 | 296-35720-1-ND | 42,75000 Kč | Similar |
| CC113LRGPT | Texas Instruments | 638 | 296-CC113LRGPTCT-ND | 50,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 575 | 117,22883 Kč | 184 635,41 Kč |
| Unit Price without VAT: | 117,22883 Kč |
|---|---|
| Unit Price with VAT: | 141,84688 Kč |


