- RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC113LRGPT

DigiKey Part Number
296-CC113LRGPTTR-ND - Tape & Reel (TR)
296-CC113LRGPTCT-ND - Cut Tape (CT)
296-CC113LRGPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC113LRGPT
Description
RF RX FSK/GFSK 315/433MHZ 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CC113LRGPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Sensitivity
-116dBm
Data Rate (Max)
600kbps
Modulation or Protocol
FSK, GFSK, OOK
Applications
General Purpose
Current - Receiving
17.1mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1038,86700 Kč388,67 Kč
2536,69600 Kč917,40 Kč
10033,71230 Kč3 371,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,92116 Kč7 980,29 Kč
50030,65540 Kč15 327,70 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč