


| RD-0085-0401 | |
|---|---|
| DigiKey Part Number | 336-3802-ND | 
| Manufacturer | |
| Manufacturer Product Number | RD-0085-0401 | 
| Description | ZIGBEE CONNECTED LIGHTING KIT GE | 
| Customer Reference | |
| Detailed Description | EFR32MG - Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Silicon Labs | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Transceiver; 802.15.4 (Zigbee®) | |
| Frequency | 2.4GHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | EFR32MG | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic