
MGM240PB32VNN3 | |
|---|---|
DigiKey Part Number | 336-MGM240PB32VNN3-ND |
Manufacturer | |
Manufacturer Product Number | MGM240PB32VNN3 |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32MG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.5mA ~ 5.2mA | |
Current - Transmitting | 4.8mA ~ 158mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,19000 Kč | 164,19 Kč |
| 10 | 142,27700 Kč | 1 422,77 Kč |
| 25 | 134,70320 Kč | 3 367,58 Kč |
| 100 | 124,29810 Kč | 12 429,81 Kč |
| 300 | 116,87943 Kč | 35 063,83 Kč |
| 500 | 113,66200 Kč | 56 831,00 Kč |
| 1 000 | 109,51684 Kč | 109 516,84 Kč |
| Unit Price without VAT: | 164,19000 Kč |
|---|---|
| Unit Price with VAT: | 198,66990 Kč |


