
MGM240PA32VNN3 | |
|---|---|
DigiKey Part Number | 336-MGM240PA32VNN3-ND |
Manufacturer | |
Manufacturer Product Number | MGM240PA32VNN3 |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32MG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.5mA ~ 5.2mA | |
Current - Transmitting | 4.8mA ~ 158mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 136,95100 Kč | 1 369,51 Kč |
| 25 | 129,63440 Kč | 3 240,86 Kč |
| 100 | 119,60190 Kč | 11 960,19 Kč |
| 300 | 112,45190 Kč | 33 735,57 Kč |
| 500 | 109,34928 Kč | 54 674,64 Kč |
| 1 000 | 105,35315 Kč | 105 353,15 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |


