BGM240P_MGM240P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM240PB32VNA3

DigiKey Part Number
336-MGM240PB32VNA3-ND
Manufacturer
Manufacturer Product Number
MGM240PB32VNA3
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MGM240PB32VNA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-106dBm
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32MG24
Memory Size
1.5MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
4.5mA ~ 5.2mA
Current - Transmitting
4.8mA ~ 158mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1178,08000 Kč178,08 Kč
10154,42300 Kč1 544,23 Kč
25146,23000 Kč3 655,75 Kč
100134,97260 Kč13 497,26 Kč
300126,94833 Kč38 084,50 Kč
500123,46836 Kč61 734,18 Kč
1 000118,98555 Kč118 985,55 Kč
Manufacturers Standard Package
Unit Price without VAT:178,08000 Kč
Unit Price with VAT:215,47680 Kč