
EFR32MG1V132F256GM48-C0 | |
|---|---|
DigiKey Part Number | 336-3765-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG1V132F256GM48-C0 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,65100 Kč | 1 626,51 Kč |
| 25 | 153,10080 Kč | 3 827,52 Kč |
| 100 | 140,16370 Kč | 14 016,37 Kč |
| 260 | 132,19938 Kč | 34 371,84 Kč |
| 520 | 126,86265 Kč | 65 968,58 Kč |
| 1 040 | 121,86856 Kč | 126 743,30 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |



