IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG1V132F256GM32-C0R

DigiKey Part Number
336-4863-2-ND - Tape & Reel (TR)
336-4863-1-ND - Cut Tape (CT)
336-4863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32MG1V132F256GM32-C0R
Description
IC RF TXRX+MCU 802.15.4 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
250kbps
Power - Output
8dBm
Sensitivity
-99dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 9 800 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10157,23300 Kč1 572,33 Kč
25147,98560 Kč3 699,64 Kč
100135,45810 Kč13 545,81 Kč
250128,04832 Kč32 012,08 Kč
500122,86182 Kč61 430,91 Kč
1 000118,00792 Kč118 007,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,06532 Kč280 163,30 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč

Other Suppliers on DigiKey

9 800In Stock
Ships from Flip Electronics