
EFR32FG25A221F1920IM56-B | |
---|---|
DigiKey Part Number | 336-EFR32FG25A221F1920IM56-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG25A221F1920IM56-B |
Description | IC RF TXRX 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, OFDM, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -126.3dBm | |
Memory Size | 1.92MB Flash, 512kB RAM | |
Serial Interfaces | GPIO, I2C, IrDA, PWM, SPI, USB | |
GPIO | 37 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.28mA | |
Current - Transmitting | 58.6mA ~ 186mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 298,70000 Kč | 298,70 Kč |
10 | 259,77100 Kč | 2 597,71 Kč |
25 | 246,26880 Kč | 6 156,72 Kč |
100 | 227,76150 Kč | 22 776,15 Kč |
260 | 216,22742 Kč | 56 219,13 Kč |
520 | 208,43860 Kč | 108 388,07 Kč |
Unit Price without VAT: | 298,70000 Kč |
---|---|
Unit Price with VAT: | 361,42700 Kč |