
EFR32FG23A010F256GM40-C | |
|---|---|
DigiKey Part Number | 336-EFR32FG23A010F256GM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG23A010F256GM40-C |
Description | IC RF TXRX+MCU ISM<1GHZ 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 2GMSK, 4FSK, 4GMSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 14dBm | |
Sensitivity | -126.9dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, IrDA, SPI, UART, USART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 9.5mA | |
Current - Transmitting | 8.2mA ~ 92mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 96,92700 Kč | 969,27 Kč |
| 25 | 91,08080 Kč | 2 277,02 Kč |
| 100 | 83,17100 Kč | 8 317,10 Kč |
| 490 | 75,31767 Kč | 36 905,66 Kč |
| 980 | 72,25048 Kč | 70 805,47 Kč |
| 1 470 | 70,54856 Kč | 103 706,38 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |








