IC RF TxRx + MCU WiFi 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG23A010F256GM40-CR

DigiKey Part Number
336-EFR32FG23A010F256GM40-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG23A010F256GM40-CR
Description
IC RF TXRX+MCU WIFI 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
-
Modulation
2FSK, 2GMSK, 4FSK, 4GMSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
14dBm
Sensitivity
-126.9dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
ADC, I2C, I2S, IrDA, SPI, UART, USART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.7mA ~ 9.5mA
Current - Transmitting
8.2mA ~ 92mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,45496 Kč161 137,40 Kč
Manufacturers Standard Package
Unit Price without VAT:64,45496 Kč
Unit Price with VAT:77,99050 Kč