
EFM8SB20F64G-B-QFN24R | |
|---|---|
DigiKey Part Number | 336-5235-2-ND - Tape & Reel (TR) 336-5235-1-ND - Cut Tape (CT) 336-5235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F64G-B-QFN24R |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 44,01600 Kč | 440,16 Kč |
| 25 | 40,80320 Kč | 1 020,08 Kč |
| 100 | 36,54910 Kč | 3 654,91 Kč |
| 250 | 34,21552 Kč | 8 553,88 Kč |
| 500 | 32,71254 Kč | 16 356,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,89125 Kč | 41 836,88 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |










