
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 22V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,72000 Kč | 1 643,72 Kč |
| 25 | 1 273,10880 Kč | 31 827,72 Kč |
| 100 | 1 017,09060 Kč | 101 709,06 Kč |
| Unit Price without VAT: | 1 643,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,90120 Kč |





