
EFM8BB52F32G-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F32G-C-QFN32RTR-ND - Tape & Reel (TR) 336-EFM8BB52F32G-C-QFN32RCT-ND - Cut Tape (CT) 336-EFM8BB52F32G-C-QFN32RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F32G-C-QFN32R |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 14,12700 Kč | 141,27 Kč |
| 25 | 13,13280 Kč | 328,32 Kč |
| 100 | 11,71790 Kč | 1 171,79 Kč |
| 250 | 10,88736 Kč | 2 721,84 Kč |
| 500 | 10,33018 Kč | 5 165,09 Kč |
| 1 000 | 9,83791 Kč | 9 837,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,28647 Kč | 23 216,17 Kč |
| 5 000 | 8,94001 Kč | 44 700,05 Kč |
| 7 500 | 8,76315 Kč | 65 723,62 Kč |
| 12 500 | 8,56528 Kč | 107 066,00 Kč |
| 17 500 | 8,44892 Kč | 147 856,10 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |







