
EFM32GG11B820F2048GQ100-B | |
|---|---|
DigiKey Part Number | 336-5522-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG11B820F2048GQ100-B |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 2MB (2M x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32GG11B820F2048GQ100-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,63000 Kč | 377,63 Kč |
| 10 | 313,63000 Kč | 3 136,30 Kč |
| 24 | 294,43083 Kč | 7 066,34 Kč |
| 90 | 271,21089 Kč | 24 408,98 Kč |
| 270 | 256,73219 Kč | 69 317,69 Kč |
| 450 | 251,28238 Kč | 113 077,07 Kč |
| Unit Price without VAT: | 377,63000 Kč |
|---|---|
| Unit Price with VAT: | 456,93230 Kč |






