
EFM8BB31F64G-D-QFN24 | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F64G-D-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F64G-D-QFN24 |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 39,04800 Kč | 390,48 Kč |
| 25 | 36,21440 Kč | 905,36 Kč |
| 120 | 31,96267 Kč | 3 835,52 Kč |
| 360 | 29,56881 Kč | 10 644,77 Kč |
| 600 | 28,62485 Kč | 17 174,91 Kč |
| 1 080 | 27,66496 Kč | 29 878,16 Kč |
| 2 520 | 26,50112 Kč | 66 782,82 Kč |
| 5 040 | 25,72139 Kč | 129 635,81 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |











