
R2016-24.000-10-2020-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-24.000-10-2020-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-24.000-10-2020-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-24.000-10-2020-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-24.000-10-2020-EXT-TR-NS1 |
Description | CRYSTAL 24.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830069493 | Würth Elektronik | 1 086 | 732-830069493CT-ND | 12,18000 Kč | Parametric Equivalent |
| ABM11N-24.0000MHZ-10-D1X-T3 | Abracon LLC | 1 000 | 535-ABM11N-24.0000MHZ-10-D1X-T3CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 50 | 3,51920 Kč | 175,96 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,19168 Kč | 797,92 Kč |
| 500 | 3,05982 Kč | 1 529,91 Kč |
| 1 000 | 2,93300 Kč | 2 933,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74304 Kč | 8 229,12 Kč |
| 6 000 | 2,62955 Kč | 15 777,30 Kč |
| 9 000 | 2,56535 Kč | 23 088,15 Kč |
| 15 000 | 2,48672 Kč | 37 300,80 Kč |
| 21 000 | 2,43627 Kč | 51 161,67 Kč |
| 30 000 | 2,38391 Kč | 71 517,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

