
DMN52D0LT-7 | |
|---|---|
DigiKey Part Number | 31-DMN52D0LT-7TR-ND - Tape & Reel (TR) 31-DMN52D0LT-7CT-ND - Cut Tape (CT) 31-DMN52D0LT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0LT-7 |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 500mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 500 | 1,84950 Kč | 924,75 Kč |
| 1 000 | 1,63595 Kč | 1 635,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36375 Kč | 4 091,25 Kč |
| 6 000 | 1,22635 Kč | 7 358,10 Kč |
| 9 000 | 1,15629 Kč | 10 406,61 Kč |
| 15 000 | 1,07749 Kč | 16 162,35 Kč |
| 21 000 | 1,03079 Kč | 21 646,59 Kč |
| 30 000 | 0,98539 Kč | 29 561,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

