Laminated Core 12VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

ST-5-24

DigiKey Part Number
595-1179-ND
Manufacturer
Manufacturer Product Number
ST-5-24
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-5-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 1A, Series 500mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.80mm L x 39.60mm W
Height - Seated (Max)
36.90mm
Voltage - Isolation
2500Vrms
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1273,81000 Kč273,81 Kč
10246,78900 Kč2 467,89 Kč
25236,69800 Kč5 917,45 Kč
50229,29400 Kč11 464,70 Kč
100222,09370 Kč22 209,37 Kč
250212,87520 Kč53 218,80 Kč
500206,13022 Kč103 065,11 Kč
1 000199,57843 Kč199 578,43 Kč
Manufacturers Standard Package
Unit Price without VAT:273,81000 Kč
Unit Price with VAT:331,31010 Kč