10 µH Shielded Wirewound Inductor 10 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 10 A 18.5mOhm Max Nonstandard
SMD Power Inductor
Signal Transformer Lighting Products Overview

SCIHP1367-100M

DigiKey Part Number
595-1400-2-ND - Tape & Reel (TR)
595-1400-1-ND - Cut Tape (CT)
595-SCIHP1367-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCIHP1367-100M
Description
FIXED IND 10UH 10A 18.5 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 10 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SCIHP1367-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.508" W (13.80mm x 12.90mm)
Height - Seated (Max)
0.264" (6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1031,87500 Kč318,75 Kč
10026,21810 Kč2 621,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,25772 Kč6 064,43 Kč
50022,87396 Kč11 436,98 Kč
75022,10221 Kč16 576,66 Kč
1 25021,16766 Kč26 459,58 Kč
1 75020,57444 Kč36 005,27 Kč
2 50019,96423 Kč49 910,58 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč