



SMD-LIGHT-KIT | |
|---|---|
DigiKey Part Number | 595-1999-ND |
Manufacturer | |
Manufacturer Product Number | SMD-LIGHT-KIT |
Description | SURFACE MOUNT LIGHTING DESIGN KI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 160 Pieces (16 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 160 Pieces (16 Values - 10 Each) |
Manufacturer Signal Transformer | Inductance Range 330nH ~ 22µH |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 036,89400 Kč | 20 368,94 Kč |
| Unit Price without VAT: | 2 036,89400 Kč |
|---|---|
| Unit Price with VAT: | 2 464,64174 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| SCIHP0718-1R0M | FIXED IND 1UH 7A 18.5 MOHM SMD | 10 |
| SCIHP1367-100M | FIXED IND 10UH 10A 18.5 MOHM SMD | 10 |
| SCIHP1350-1R5M | FIXED IND 1.5UH 18A 4.3 MOHM SMD | 10 |
| SCIHP1367-4R7M | FIXED IND 4.7UH 13.5A 11.2 MOHM | 10 |
| SCIHP1367-2R2M | FIXED IND 2.2UH 20A 4.2 MOHM SMD | 10 |

