Similar



SCIHP1367-2R2M | |
|---|---|
DigiKey Part Number | SCIHP1367-2R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP1367-2R2M |
Description | FIXED IND 2.2UH 20A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 20 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1367-2R2M Models |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.543" L x 0.508" W (13.80mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.264" (6.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-1367-2R2M-T | Abracon LLC | 1 666 | 535-ASPI-1367-2R2M-TCT-ND | 66,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 22,80340 Kč | 17 102,55 Kč |
| Unit Price without VAT: | 22,80340 Kč |
|---|---|
| Unit Price with VAT: | 27,59211 Kč |



