



SMD-MULTI-KIT | |
|---|---|
DigiKey Part Number | 595-2000-ND |
Manufacturer | |
Manufacturer Product Number | SMD-MULTI-KIT |
Description | SURFACE MOUNT MULTIPURPOSE DESIG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 153 Pieces (18 Values - Mixed Quantities) Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | - | |
Quantity | 153 Pieces (18 Values - Mixed Quantities) | |
Inductance Range | 10µH ~ 1mH | |
Mounting Type | Surface Mount, Through Hole | |
Packages Included | - | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 512,40200 Kč | 30 248,04 Kč |
| Unit Price without VAT: | 1 512,40200 Kč |
|---|---|
| Unit Price with VAT: | 1 830,00642 Kč |

