Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DST-6-24

DigiKey Part Number
595-1215-ND
Manufacturer
Manufacturer Product Number
DST-6-24
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-6-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 1.6A, Series 800mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
20VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
57.20mm L x 47.60mm W
Height - Seated (Max)
36.90mm
Voltage - Isolation
2500Vrms
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1474,76000 Kč474,76 Kč
10427,64500 Kč4 276,45 Kč
25409,99840 Kč10 249,96 Kč
50397,07220 Kč19 853,61 Kč
100384,50700 Kč38 450,70 Kč
250368,44940 Kč92 112,35 Kč
500356,70688 Kč178 353,44 Kč
Manufacturers Standard Package
Unit Price without VAT:474,76000 Kč
Unit Price with VAT:574,45960 Kč