
RLD-2240-6-24 | |
|---|---|
DigiKey Part Number | 5594-RLD-2240-6-24-ND |
Manufacturer | |
Manufacturer Product Number | RLD-2240-6-24 |
Description | 50/60 HZ 20 VA 115/230V 115:24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.51mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,40000 Kč | 454,40 Kč |
| 10 | 409,25100 Kč | 4 092,51 Kč |
| 25 | 392,37720 Kč | 9 809,43 Kč |
| 50 | 380,01760 Kč | 19 000,88 Kč |
| 200 | 356,32450 Kč | 71 264,90 Kč |
| 400 | 344,98350 Kč | 137 993,40 Kč |
| 600 | 338,50560 Kč | 203 103,36 Kč |
| Unit Price without VAT: | 454,40000 Kč |
|---|---|
| Unit Price with VAT: | 549,82400 Kč |




