




162H24-BULK | |
|---|---|
DigiKey Part Number | HM4269-ND |
Manufacturer | |
Manufacturer Product Number | 162H24-BULK |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 386,44700 Kč | 3 864,47 Kč |
| 25 | 369,10280 Kč | 9 227,57 Kč |
| 50 | 356,47880 Kč | 17 823,94 Kč |
| 100 | 344,27690 Kč | 34 427,69 Kč |
| 250 | 328,77156 Kč | 82 192,89 Kč |
| 500 | 317,49984 Kč | 158 749,92 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |






