Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole
DST-4-12
DST-4-12
What are Transformers? How Do They Work? - Another Teaching Moment

DST-4-12

DigiKey Part Number
595-1196-ND
Manufacturer
Manufacturer Product Number
DST-4-12
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-4-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 1A, Series 500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 33.30mm W
Height - Seated (Max)
33.30mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1284,10000 Kč284,10 Kč
10256,15500 Kč2 561,55 Kč
25245,67680 Kč6 141,92 Kč
50237,98720 Kč11 899,36 Kč
100230,50760 Kč23 050,76 Kč
250220,93508 Kč55 233,77 Kč
500213,93182 Kč106 965,91 Kč
1 000207,12847 Kč207 128,47 Kč
Manufacturers Standard Package
Unit Price without VAT:284,10000 Kč
Unit Price with VAT:343,76100 Kč