




162F12 | |
|---|---|
DigiKey Part Number | HM4246-ND |
Manufacturer | |
Manufacturer Product Number | 162F12 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 240,95200 Kč | 2 409,52 Kč |
| 25 | 231,09560 Kč | 5 777,39 Kč |
| 50 | 223,86380 Kč | 11 193,19 Kč |
| 100 | 216,82950 Kč | 21 682,95 Kč |
| 250 | 207,82896 Kč | 51 957,24 Kč |
| 500 | 201,24232 Kč | 100 621,16 Kč |
| 1 000 | 194,84506 Kč | 194 845,06 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |


