




DST-4-16 | |
|---|---|
DigiKey Part Number | 595-1201-ND |
Manufacturer | |
Manufacturer Product Number | DST-4-16 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-4-16 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 33.30mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 33.30mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 800mA, Series 400mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 256,15500 Kč | 2 561,55 Kč |
| 25 | 245,67680 Kč | 6 141,92 Kč |
| 50 | 237,98720 Kč | 11 899,36 Kč |
| 100 | 230,50760 Kč | 23 050,76 Kč |
| 250 | 220,93508 Kč | 55 233,77 Kč |
| 500 | 213,93182 Kč | 106 965,91 Kč |
| 1 000 | 207,12847 Kč | 207 128,47 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |







