Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole
3FD-412
3FD-412
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-416

DigiKey Part Number
MT2107-ND
Manufacturer
Manufacturer Product Number
3FD-416
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tube
Power - Max
6VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
41.50mm L x 34.83mm W
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Height - Seated (Max)
38.00mm
Current - Output (Max)
Parallel 800mA, Series 400mA
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10175,90000 Kč1 759,00 Kč
25168,74840 Kč4 218,71 Kč
50163,49880 Kč8 174,94 Kč
100158,39000 Kč15 839,00 Kč
250151,84660 Kč37 961,65 Kč
500147,05530 Kč73 527,65 Kč
1 000142,39794 Kč142 397,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč