Direct




A41-130-28 | |
|---|---|
DigiKey Part Number | 595-1296-ND |
Manufacturer | |
Manufacturer Product Number | A41-130-28 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 9.2A, Series 4.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-130-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 9.2A, Series 4.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 76.20mm W | |
Height - Seated (Max) | 85.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 295,37000 Kč | 1 295,37 Kč |
| 10 | 1 164,69600 Kč | 11 646,96 Kč |
| 25 | 1 116,03520 Kč | 27 900,88 Kč |
| 50 | 1 080,46460 Kč | 54 023,23 Kč |
| 100 | 1 045,93140 Kč | 104 593,14 Kč |
| Unit Price without VAT: | 1 295,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 567,39770 Kč |







