Electronics Pliers Short Nose Smooth 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Short Nose Smooth 5.50" (139.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

56801

DigiKey Part Number
431-2402-ND
Manufacturer
Manufacturer Product Number
56801
Description
PLIERS ELEC SHORT NOSE 5.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Short Nose Smooth 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Electronics
Tip Type
Short Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, Soft Grips
Length
5.50" (139.7mm)
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1668,79000 Kč668,79 Kč
Unit Price without VAT:668,79000 Kč
Unit Price with VAT:809,23590 Kč