VPS28-4600 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 773,99000 Kč
Datasheet

Direct


Signal Transformer
In Stock: 0
Unit Price: 1 295,37000 Kč
Datasheet
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 9.2A, Series 4.6A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 9.2A, Series 4.6A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPS28-4600

DigiKey Part Number
237-1281-ND
Manufacturer
Manufacturer Product Number
VPS28-4600
Description
PWR XFMR LAMINATED 130VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 9.2A, Series 4.6A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPS28-4600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 9.2A, Series 4.6A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
130VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.37mm L x 68.33mm W
Height - Seated (Max)
85.85mm
Voltage - Isolation
4000Vrms
Weight
4.1 lbs (1.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1820,39000 Kč820,39 Kč
10738,12200 Kč7 381,22 Kč
25707,43120 Kč17 685,78 Kč
50684,98000 Kč34 249,00 Kč
100663,18190 Kč66 318,19 Kč
250635,33480 Kč158 833,70 Kč
Manufacturers Standard Package
Unit Price without VAT:820,39000 Kč
Unit Price with VAT:992,67190 Kč