
HL DEV KIT_6000620 | |
|---|---|
DigiKey Part Number | 1645-1011-ND |
Manufacturer | |
Manufacturer Product Number | HL DEV KIT_6000620 |
Description | KIT HL SERIES NO MODULE |
Customer Reference | |
Detailed Description | HL HL - AirPrime® Cellular Transceiver Evaluation Board |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Sierra Wireless | Utilized IC / Part HL |
Series | RF Type Cellular |
Packaging Box | Function Transceiver |
Part Status Not For New Designs | Base Product Number |
Type Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 641,73000 Kč | 10 641,73 Kč |
| Unit Price without VAT: | 10 641,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 876,49330 Kč |














